Finder 34.51.7.060.0010 Ultra Slim PCB Relay EMR 60VDC SPDT-CO

Order Code:

51-0508

Brand: Finder MPN: 34.51.7.060.0010 EAN-13: 8012823117874
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £6.25
100+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
319 in stock, despatched in 4 working days

Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101


  • Approvals UL, CSA, VDE
Coil Voltage 60V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Current 3mA
Coil Resistance 19700O
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Length 28mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 60 - 60V
Switching Voltage Max 250V AC
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot