Easter Opening Hours and Delivery Dates here

Finder 34.51.7.005.0010 PCB Mount Relay 5VDC 6A 1CO SPDT

Order Code:

51-0504

Brand: Finder MPN: 34.51.7.005.0010 EAN-13: 2050000148613
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
720 in stock, despatched in 4 working days

Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101


  • Approvals UL, CSA, VDE
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Current 6A
Coil Resistance 130Ω
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Width 5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot