Finder 99.02.9.024.99 Coil Indication And EMC Suppression Module 6-24VDC

MPN
99.02.9.024.99
Brand
Finder
Order Code
51-0444
Country of Origin
Italy

Discontinued


This Finder 99.02 series EMC suppression and indicator module contains a free-wheel (flyback) diode to protect relay driver circuits from negative going voltage spikes. A green LED shows when the coil is energized. The module is designed to fit into a compatible socket together with the relay it protects.

Fits screw socket 90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.03, 95.05, 96.02, 96.04.

Compatible with Finder relays from the 40, 44, 46, 55, 56, 60, 62 series.


  • Free-wheel (flyback) diode protection circuit
  • LED indicator
  • 6 to 24VDC
Type Plug-in module
Colour Green
Rated Voltage (DC) 6 to 24V

Trustpilot