Finder 99.02.3.000.00 Coil Indication And EMC Suppression Module 220VDC

MPN
99.02.3.000.00
Brand
Finder
EAN-13
8012823115566
Order Code
51-0443
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.37
20+ £1.36
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/05/2026

This Finder 99.02 series EMC suppression and indicator module contains a free-wheel (flyback) diode to protect relay driver circuits from negative going voltage spikes. Unlike other modules in this series it does not have an LED indicator. The module is designed to fit into a compatible socket together with the relay it protects.

Fits screw socket 90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.03, 95.05, 96.02, 96.04.

Compatible with Finder relays from the 40, 44, 46, 55, 56, 60, 62 series.


  • Free-wheel (flyback) diode protection circuit
  • 220VDC operation
Type Relay Accessories, Sockets & Clips
Accessory true
Rated Voltage (DC) 6 to 220V
Spare part true
Type of accessory/spare part Free wheeling diode

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot