Finder 99.02.0.230.98 Coil Indication And EMC Suppression Module 110-240VAC/DC

Order Code:

51-0442

Brand: Finder MPN: 99.02.0.230.98
Qty Unit Price (Ex VAT)
1+ £2.72
20+ £2.70
100+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

This Finder 99.02 series EMC suppression and indicator module contains a varistor suppression circuit and a green LED indicator. The varistor circuit protects relay drivers from negative going voltage spikes. The LED shows when the associated relay's coil is energized. The module is designed to fit into a compatible socket together with the relay it protects.

Compatible with Finder relays from the 40, 44, 46, 55, 56, 60, 62 series.

Fits screw socket 90.02, 90.03, 92.03, 94.03, 94.04, 95.05, 96.02, 96.04.


  • Varistor protection circuit
  • LED indicator
  • 110 to 240VDC/AC
Type Relay Accessories, Sockets & Clips
Rated Voltage (AC) 110 to 240V
Rated Voltage (DC) 110 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot