Finder 38.51.0.012.0060 Interface Relay Module 12VAC/DC 6A SPCO Screw Terminals

MPN
38.51.0.012.0060
Brand
Finder
EAN-13
4064161262536
Order Code
51-0412
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

An AC/DC SPCO relay interface module with a coil voltage of 12V, AgNi + Au contacts and screw terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.


  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Type Relay module
Mounting Type Rail
Height 75.6mm
Width 6.2mm
Length 87.9mm
Coil Current 6A
Coil Voltage (DC) 12
Complete with socket true
Contact Configuration SPDT-CO
Degree of protection (IP) IP20
Depth 72.1mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching Power 1500VA
Switching Voltage 400
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot