Proxxon Industrial 23353 MicroClick MC 200 Torque Wrench 40-200Nm

MPN
23353
Brand
Proxxon
EAN-13
4006274233539
Order Code
51-0308
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
585 in stock, despatched in 4 working days

Proxxon Industrial MicroClick 40 - 200Nm Torque Wrench with reversing lever for clockwise and anticlockwise rotation. Automatic torque release gives clearly audible and physical click signal when selected torque is reached.


  • 40 to 200Nm
  • Length 530mm
  • Ratchet mechanism
  • Right or left ratchet direction
  • Automatic quick release
  • Clearly audible and tactile click signal
  • High precision according to ISO 6789: ± 3%
  • Release mechanism
  • Stable, oval shaft made of steel
  • Excellent rust protection
  • Analogue display
  • Ergonomic grip
  • Micro-scale for fine tuning
  • Every item calibrated and tested
  • Permanent laser-etched serial number
Type Torque wrench
Drive Size 1/2in
Length 530mm
Range 40 to 200Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot