Proxxon Industrial MicroClick Torque Wrenches

Proxxon Brand: Proxxon

Proxxon Industrial MicroClick Torque Wrenches with reversing lever for clockwise and anticlockwise rotation. Automatic torque release gives clearly audible and physical click signal when selected torque is reached.

  • Ratchet mechanism
  • Right or left ratchet direction
  • Automatic quick release
  • Clearly audible and tactile click signal
  • High precision according to ISO 6789: ± 3%
  • Release mechanism
  • Stable, oval shaft made of steel
  • Excellent rust protection
  • Analogue display
  • Ergonomic grip
  • Micro-scale for fine tuning
  • Every item calibrated and tested
  • Permanent laser-etched serial number
Description Image Product Buy Pricing (Ex VAT) Drive Size Length Range Type
Proxxon Industrial 23349 MicroClick MC 30 Torque Wrench 6-30Nm
Proxxon Industrial 23349 MicroClick MC 30 Torque Wrench 6-30Nm
Standard range
Order code: 51-0307
MPN: 23349

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £61.07
Price per unit Ex VAT
1/4in 310mm 6 to 30Nm Torque wrench
Proxxon Industrial 23353 MicroClick MC 200 Torque Wrench 40-200Nm
Proxxon Industrial 23353 MicroClick MC 200 Torque Wrench 40-200Nm
Standard range
Order code: 51-0308
MPN: 23353

Despatched within 4 working days - 32 in stock
1+ £90.25
Price per unit Ex VAT
1/2in 530mm 40 to 200Nm Torque wrench

Trustpilot