TruComponents Terminal Strip 5 Poles Epoxy 59 x 10 x 1.6mm

MPN
1572092
EAN-13
4016139275932
Order Code
51-0206
Country of Origin
China
  • Quickly find another product in this range by Length:

    59mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.16
10+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockFurther 1,090 despatched in 4 working days

The Terminal Strip 5 Poles Epoxy 59 x 10mm has been manufactured with epoxide and designed with one row of five poles/contacts, offering eyelet spacings of 8mm.


  • Length 59mm
Type Terminal Strip
Length 59mm
Width 10mm
Base Material Epoxy
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot