BKL 0105002/T Phono Coupler Red

MPN
0105002/T
Brand
BKL
EAN-13
4011376709950
Order Code
51-0164
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Red gold plated phono socket from BKL.


  • High-quality design
  • With anti-kink device
Type Phono Plug
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter 4.5mm
Contact Plating Gold Plated
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot