BKL 0104002/T Red Gold Plated Phono Connector

MPN
0104002/T
Brand
BKL
Order Code
51-0160
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 in stock, despatched same dayContact us for additional stock

Red gold plated phono plug from BKL.


  • High-quality design
  • With anti-kink device
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter Cable Mount
Connector Type Phono Plug
Contact Plating Gold Plated
Material Plastic
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot