Finder 77.01.0.024.8050 Relay SPST-NO 12-24VDC 24VAC

Order Code:

51-0073

Brand: Finder MPN: 77.01.0.024.8050 EAN-13: 8012823350691

Discontinued


The Finder 77.01.0.024.8050 is a 5A Solid State Modular Relay from the 77 Series. This relay has a silent high switching speed that is both spark and bounce free. The module is 22.5mm in width and 35mm DIN rail mountable and rated at 12 to 24V DC 5A.

Applications include lamp inrush current reduction (CFL – Compact Fluorescent energy-saving Lamps and similar), Heater control, Solenoid, contactor driver.


  • Nominal current: 5A
  • Switching voltage: 12 to 24V DC
  • Protection type: IP20
  • Ambient temperature: -20°C to +70°C
  • Dielectric strength: 2500V AC
  • Contact type: 1 NO (SPST-NO)
  • Switch-on current: 100mA
  • Dimensions: 22.5(W) to 83.3(H)mm
  • Manufacturer's part: Finder 77.01.0.024.8050
Type Relay
Contact Configuration 1NO
Dimensions 17.5 x 60.8 x 84mm
Operating Voltage (AC) 24V
Operating Voltage (DC) 12 to 24V
Output Current 5A
Switch-on current 100ma
Temperature Range -20 to +70°C

Trustpilot