BKL 0404008/D N Connector Straight Plug Cable Mount

Order Code:

50-9922

Brand: BKL MPN: 0404008/D EAN-13: 4016138095784
Qty Unit Price (Ex VAT)
1+ £8.48
10+ £8.09
50+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Coaxial straight plug N connector with screw locking for high frequency up to 11 GHz.


Type Shielded
Impedance 50Ω
Mounting Direction Inline
Connection Type N Connector
Frequency 11GHz
Mounting Method Crimp/Solder
Mounting Type Cable Mount
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot