BKL 0404006/D N Connector Straight Plug Cable Mount

MPN
0404006/D
Brand
BKL
EAN-13
4016138092844
Order Code
50-9921
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.85
50+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Coaxial straight plug N connector with screw locking for high frequency up to 11 GHz.


Type Shielded
Impedance 50Ω
Mounting Direction Inline
Connection Type N Connector
Frequency 11GHz
Mounting method Clamp & Crimp
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot