BKL 409076 SMA Plug for Crimping 50 Ohm Cable RG 174/U Gold Plated

Order Code:

50-9903

Brand: BKL MPN: 0409076 EAN-13: 4011376709851
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
524 in stock, despatched in 4 working days

SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).


Impedance 50Ω
Body Style Straight
Connector Type SMA
Contact Gender Male
Plug / Socket Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot