BKL 406080 VHF Connector Plug 5.5mm

MPN
0406080
Brand
BKL
EAN-13
4011376709684
Order Code
50-9892
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

VHF connector suitable for use with Aircell 7 coaxial cable.


Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Body Style Straight
Contact Gender Male
Plug / Socket Male

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-9892

Q. Is this connector (50-9892) suitable for RG58? My Cable diameter is 5mm, I think. Thank you

A. Hi M Sutty. Thank you for your question. The only connector plug listed in this range suitable for a RG58 cable is 50-9889.

Question by: Product code: 50-9892

Q. Is this connector suitable for RG58 cable?

A. Hi, thank you for your question. The suitable crimp plug for RG58 cable is the mini-UHF plug - 50-9892.

Reviews

Be the first to submit a review

Trustpilot