BKL 406074 VHF Connector Plug 5.4mm

MPN
0406074
Brand
BKL
EAN-13
4011376709226
Order Code
50-9891
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

VHF connector suitable for use with Aircell 5 coaxial cable.


  • Straight plug
  • Suitable for cable diameter 5.5mm
  • Solder connection
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Body Style Straight
Contact Gender Male
Plug / Socket Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot