BKL VHF Connector Plug, 9.5mm

MPN
741477
Brand
BKL
Order Code
50-9890
Country of Origin
Taiwan

Discontinued


VHF connector suitable for use with RG 174 coaxial cable.


  • Straight plug
  • Suitable for cable diameter 5.4mm
  • Crimp connection
Impedance 50Ω
Body Style Straight
Contact Gender Male
Plug / Socket Male

Trustpilot