BKL 406064 VHF Connector Plug 10mm

MPN
406064
Brand
BKL
EAN-13
4016138070460
Order Code
50-9885
Country of Origin
Taiwan

Discontinued


This UHF plug is suitable for the Aircom Plus aircell cable.


  • Straight plug
  • Suitable for cable diameter 10mm
  • Solder connection
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Body Style Straight
Contact Gender Male
Plug / Socket Male

Trustpilot