SKS Hirschmann 972 361-102 4mm SEP 2610 F4.8 Skt 24A CAT III Blue

MPN
972361102
EAN-13
2050001008305
Order Code
50-9846
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.70
50+ £1.39
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Blue touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • 4.8mm spade connector
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 361-102
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Blue
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot