SKS Hirschmann 972 361-100 4mm SEP 2610 F4.8 Skt 24A CAT III Black

MPN
972361100
EAN-13
2050001008282
Order Code
50-9844
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.04
50+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

Black touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • 4.8mm spade connector
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 361-100
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Black
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot