SKS Hirschmann 930 175-104 4mm BUG 10 Panel Socket 16A Green

Order Code:

50-9824

Brand: SKS Hirschmann MPN: 930175104 EAN-13: 2050001013125
Qty Unit Price (Ex VAT)
5+ £2.05
10+ £1.90
50+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

Green SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Tin-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-104
Colour Green
Current Rating 16A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot