Exact 05922 HSS TiN SGE Bit Combi Tool M4

MPN
5922
Brand
Exact
EAN-13
4026558059228
Order Code
50-9673
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured with ROTAPLUS+®, allowing 3 processes in a single tool. Suitable for materials up to 700 N/mm2.


  • Combination tool
  • Drilling, cutting thread + deburring in 1 work sequence
  • 6.3 mm (1/4") bit drive (DIN 3126)
  • No slippage in the chuck feed
Type Tapping combo head
Diameter 3.3mm
Cutting Length 9mm
Overall Length 39mm

Reviews

Be the first to submit a review

Trustpilot