Fischer Elektronik SK 572 20 SA LED Heat Sink 2.15°C/W

Image Representative of Range

Fischer Elektronik SK 572 20 SA LED Heat Sink 2.15°C/W

MPN
10021497
EAN-13
2050000906596
Order Code
50-9481
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.29
25+ £8.05
100+ £7.43
500+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fischer Elektronik SA LED 2.15° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Package Type LEDs
    Thermal Conductivity 2.15°C/W
    Dimensions 85 x 20mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot