Fischer Elektronik SK 570 15 SA LED Heat Sink 2.27°C/W

Image Representative of Range

Fischer Elektronik SK 570 15 SA LED Heat Sink 2.27°C/W

MPN
10021459
EAN-13
2050000903458
Order Code
50-9467
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fischer Elektronik SA LED 2.27° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Package Type LEDs
    Material Aluminium
    Thermal Conductivity 2.27°C/W
    Colour Black
    Dimensions 70 x 15mm

    Reviews

    Be the first to submit a review

    Trustpilot