Fischer Elektronik SK 578 50 SA LED Heat Sink 1.45°C/W

Image Representative of Range

Fischer Elektronik SK 578 50 SA LED Heat Sink 1.45°C/W

Order Code:

50-9465

Brand: Fischer Elektronik MPN: 10021589 EAN-13: 2050000903434
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Fischer Elektronik 1.45° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Thermal Conductivity 1.45°C/W
    Dimensions 60 x 50mm
    For Use With LEDs

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot