Fischer Elektronik SK 578 15 ME LED Heat Sink 2.61°C/W

Image Representative of Range

Fischer Elektronik SK 578 15 ME LED Heat Sink 2.61°C/W

Order Code:

50-9459

Brand: Fischer Elektronik MPN: 10104067 EAN-13: 2050000903380
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The Fischer Elektronik 2.61° Heat Sink 15mm has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Natural anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Thermal Conductivity 2.61°C/W
    Dimensions 60 x 15mm
    For Use With LEDs

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot