Knipex 46 31 A12 Angled External Circlip Pliers 10-25mm

Order Code:

50-9328

Brand: Knipex MPN: 46 31 A12 EAN-13: 4003773067009
Qty Unit Price (Ex VAT)
1+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Angled External Circlip Pliers from Knipex suitable for fitting circlips onto shafts ranging in diameter from 10mm to 25mm.


  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged and oil-hardened
  • Polished head
  • Plastic-coated handles
  • Manufacturer's part 46 31 A12
Type External
angle.1 Jaws, angled, 45°
Handles plastic coated
Head polished
Length 130mm
Shaft Diameter 10 to 25mm
Size of shaft 10 - 25mm
Style.1 following DIN 5254 A and DIN 5254 B, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 1.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot