This Knipex Precision Electronics Diagonal Cutter with round head and small bevel is made of high-quality steel and are designed to handle ultra fine precision cutting work, particularly in electronics and mechanics. With even, low-friction movement throughout the opening range, these cutters make work much easier for professionals.
- Precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
- Cutting edges additionally induction hardened
- Smooth-running double spring for a gentle and even opening
- Ergonomically optimised multi-component handles
- Made from forged from chrome vanadium ball-bearing steel
- Manufacturer's part 79 12 125
| Type |
Diagonal side cutters |
| ESD Safe |
No |
| Length |
125mm |
| VDE Safe |
No |
| Bevel |
cutting edges with very small bevel |
| Cutting capacities soft wire (diameter) |
0.3 - 1.7mm |
| For Use With |
General duty |
| Handles |
with multi-component grips |
| Head |
polished |
| Head width |
11mm |
| Jaw Length |
10mm |
| Jaw Thickness |
6.5mm |
| Joint Design |
Bolted joint |
| Material |
Steel |
| Surface |
burnished |
To use this facility please Sign In.
Sign In