These ESD diagonal cutters from Knipex are designed for ultra-fine cutting work in electronics and mechanics. The pliers are made of high-quality ball bearing steel and processed with the highest degree of care. Each opening movement is gentle and without backlash, making work much easier for professionals.
- With round head
- Specially for cutting through hard wire and piano wire
- Precisely ground and sharp cutting edges with very small bevels for exact cutting
- Cutting edges additionally induction hardened
- Cutting edge hardness approx. 64 HRC
- Approximately 20% lighter than conventional electronics pliers
- Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
- Smooth-running double spring for a gentle and even opening
- Ergonomically optimised multi-component handles
- Forged from chrome vanadium ball-bearing steel
| Type |
Diagonal side cutters |
| Length |
125mm |
| Bevel |
cutting edges with very small bevel |
| Cutting capacities soft wire (diameter) |
0.3 - 1.7mm |
| For Use With |
Soft / medium / hard wire |
| Handles |
with multi-component grips |
| Handles Feature |
ESD, |
| Head |
polished |
| Head width |
11mm |
| Jaw Length |
10mm |
| Jaw Thickness |
6.5mm |
| Joint Design |
Bolted joint |
| Material |
Ball-bearing steel |
| Surface |
burnished |