A massive difference
We have been using the £3 versions of these for ages. This cutter is in a different league. Highly recommend
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £17.61 | £17.54 |
Knipex Electronic Super-Knips® ESD 125mm precision pliers with ground cutting edges with very small bevel suitable for cutting hard wire. Made from burnished special tool steel.
| Type | Pliers |
|---|---|
| ESD Safe | Yes |
| Length | 125mm |
| VDE Safe | No |
| Bevel | cutting edges with very small bevel |
| Cutting capacities soft wire (diameter) | 0.2 - 1.6mm |
| For Use With | Soft / medium / hard wire |
| Handles | with multi-component grips |
| Head | burnished |
| Head width | 13.5mm |
| Jaw Length | 9mm |
| Jaw Thickness | 7.5mm |
| Material | Inox |
| Surface | burnished |
We have been using the £3 versions of these for ages. This cutter is in a different league. Highly recommend