Knipex 78 71 125 ESD Electronic Super Knips® 125mm

MPN
78 71 125 ESD
Brand
Knipex
EAN-13
4003773025191
Order Code
50-9278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 48 despatched in 4 working days

Knipex Electronic Super-Knips® ESD 125mm precision pliers with electrically discharging handles designed for ultra fine cutting work, particularly in computer sytems. Made from high-grade special tool steel, oil-hardened. With lead catcher.


  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Extremely smooth movement
  • Opening spring and opening limiter
  • Handles with multi-component grips
Type Pliers
ESD Safe Yes
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 1.6mm
For Use With 54 HRC
Handles with multi-component grips
Handles Feature ESD,
Head burnished
Head width 13.5mm
Jaw Length 9mm
Jaw Thickness 7.5mm
Material Steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot