Knipex 72 02 125 Diagonal Cutters For Plastics 125mm

MPN
72 02 125
Brand
Knipex
EAN-13
4003773044215
Order Code
50-9242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These 125mm Diagonal Cutters with straight jaws from Knipex are suitable particularly for cutting plastics.


  • Flush ground cutting face
  • Suitable for nearly flush cutting of moulded plastic components
  • Also cuts soft materials such as lead in a flush cut
  • With opening spring
  • Made from vanadium electric steel; forged, oil-hardened
  • Multi-component gripped handles
  • Length 140mm
  • Manufacturer's part 72 02 125
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
For Use With Plastic
Handles with multi-component grips
Head polished
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot