Knipex 30 31 160 Long Nose Pliers 160mm

Order Code:

50-9226

Brand: Knipex MPN: 30 31 160 EAN-13: 4003773035077
  • Country of Origin: Germany
  • View All

Discontinued


Knipex hard-wearing and heavy duty Long Nose Pliers 160mm with long, round jaws and smooth gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745
Type Long nose
Handle Type Plastic coated
Handles plastic coated
Head polished
Head width 16.5mm
Jaw Length 41mm
Jaw Thickness 9.5 mm
Length 160mm
Style round jaws
Style.1 long, round jaws
Surface black atramentized
Tip Thickness 2.5 mm
Tip Width 5mm

Trustpilot