Knipex 25 05 140 Snipe Nose Side Cutting Pliers (Radio Pliers) 140mm

Order Code:

50-9208

Brand: Knipex MPN: 25 05 140 EAN-13: 4003773035015
Qty Unit Price (Ex VAT)
1+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

High-quality Knipex Snipe Nose Side Cutting Pliers 140mm, with multi-component sleeves.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Multicomponent grips handles
  • DIN ISO 5745
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 15mm
Jaw Length 42mm
Jaw Thickness 8 mm
Length 140mm
Style half-round jaws
Style.1 straight jaws
Surface chrome-plated
Tip Thickness 2 mm
Tip Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot