Knipex 38 31 200 Mechanic's Pliers 200mm

MPN
38 31 200
Brand
Knipex
EAN-13
4003773040712
Order Code
50-9189
Country of Origin
Germany

Discontinued


Knipex Mechanic's Pliers 200mm available with crank nose, half-round jaws and plastic-covered grips.


  • High bending strength
  • Gripping surfaces cross-hatched
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • DIN ISO 5745
Type Mechanics' Pliers
Handles plastic coated
Head polished
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Trustpilot