Reely 10576 Steel Shaft 6x500mm

MPN
10576
Brand
Reely
EAN-13
4016138152784
Order Code
50-9064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Modelcraft Steel Shafts 6 x 500mm have been manufactured to a high standard using solid silver steel, making them ideal for building drives. These quality shafts can also be used as an axle or for similar purposes.


Type Steel shaft
Diameter 6mm
Length 500
Material Steel
Quantity 1

Questions

*Question functionality currently disabled
Question by: Product code: 50-9064

Q. Hi there, what is the weight of 50-9064. I am in the middle of a weight critical project and it would help the designing phase greatly if I knew the weight, thanks for your time. Colin

A. Hi Colin. Thank you for your question. The weight is 114g for the pack of 6 steel shafts. Each steel shaft weights 19g.

Reviews

Be the first to submit a review

Trustpilot