Reely 10581 Steel Shaft 4x500mm

Order Code:

50-9062

Brand: Reely MPN: 10581 EAN-13: 4016138152760
Qty Unit Price (Ex VAT)
2+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched same dayFurther 347 despatched in 4 working days

Modelcraft Steel Shafts 4 x 500mm have been manufactured to a high standard using solid silver steel, making them ideal for building drives. These quality shafts can also be used as an axle or for similar purposes.


Type Steel shaft
Diameter 4mm
Length 500mm
Material Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot