Reely Threaded Rod Brass M2.5 500mm

Order Code:

50-8913

Brand: Reely MPN: 229829

Discontinued


Brass Threaded Rod M2.5 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.


Note: Tolerance is only possible in dimension specification for up to 1.5%.

Material Brass
Dimensions 2.5 x 500mm
Gradient 0.45mm
Length 500mm
Profile Round
Thread Size M2.5

Trustpilot