Easter Opening Hours and Delivery Dates here

Reely Aluminium square-profile bar 200x25x25mm

Order Code:

50-8639

Brand: Reely MPN: 237284 EAN-13: 4016138610581
  • Country of Origin: Germany
  • View All

Discontinued


Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 25 x 25 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Material Aluminium
Dimensions 200 x 25 x 25mm
Profile Square

Trustpilot