Luxeon Rebel LXML-PD01-0040 Red 627nm High Power LED 30lm

Order Code:

50-8386

Brand: Luxeon Rebel LED MPN: LXML-PD01-0040 EAN-13: 2050000795763
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
150 in stock, despatched same dayBack-order availability date - 03/05/2026

A red, 627nm, 30lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.


  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
LED Colour Red
Forward Voltage 3.51V
Forward Current 700mA
Luminosity 30lm
Viewing Angle 120°
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength 627nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot