Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 103-700 4mm PKI 10A Au Plated Pin Terminal 35A Black 10AAu

Order Code:

50-8327

Brand: SKS Hirschmann MPN: 930 103-700

Discontinued


Black 4mm gold-plated pin terminals from SKS Hirschmann's PKI 10A Au range with a claw edge and undetachable insulated top. The threaded bolt has a 2mm diameter cross-hole for easy clamping of stripped wires. Suitable for insulated, twist-free mounting in equipment frames and switch panels.


  • Size 14mm x 42mm
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • M4 thread termination
  • Gold-plated brass contacts
  • Manufacturers's part 930 103-700
Plug / Socket Socket
Colour Black
Current Rating 35A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V AC/DC

Trustpilot