SKS Hirschmann 975 459-700 2mm MSEB 2630 S 1,9 Au Plated Skt CAT III Black

MPN
975459700
EAN-13
4250260224234
Order Code
50-8304
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.43
50+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Black miniature 2mm panel socket with solder connector from SKS Hirschmann, designed for mounting in switch panels and equipment frames with up to 8mm wall thickness.


  • Nominal voltage 1000V/AC/DC CAT III
  • Nominal current 10A
  • Manufacturer's part 975 459-700
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Black
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot