SKS Hirschmann 934 100-707 4mm LAS N WAS Au Lamellae Plug Gold Plated 24A White

Image Representative of Range

SKS Hirschmann 934 100-707 4mm LAS N WAS Au Lamellae Plug Gold Plated 24A White

Order Code:

50-8298

Brand: SKS Hirschmann MPN: 934100707 EAN-13: 4250260220335
  • Quickly find another product in this range by Colour:

    Black Red White
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.02
50+ £3.61
100+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Stackable white 4mm plugs from SKS Hirschmann with screw connection for wires from 0.5mm² to 1.5mm².


  • External wire diameter max 4.2mm
  • Plug pin with multistrip springs, not touch protected
  • Nominal current 24A
  • Nominal voltage 60V
  • Manufacturer's part 934 100-707
Plug / Socket Plug
Colour White
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot