Finder 40.31.7.012.1020 PCB Mount Relay 12VDC 12A 1CO SPDT

Order Code:

50-8266

Brand: Finder MPN: 40.31.7.012.1020

Discontinued


A 12A 12V DC miniature PCB relay with SPDT-CO contacts and 3.5mm contact pin spacing.


  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Coil Voltage 12V
Contact Configuration SPDT-CO
Switching Current 12A
Coil Current 40mA
Coil Resistance 300O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 12 - 12V
Switching Voltage Max (AC) 250V
Type of electric connection PCB connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot