BKL 10120117 IDC Cable Mounting Socket with 2 x 20 Pins Pitch 2.54 mm

Image Representative of Range

BKL 10120117 IDC Cable Mounting Socket with 2 x 20 Pins Pitch 2.54 mm

MPN
10120117
Brand
BKL
EAN-13
4011376709813
Order Code
50-8239
Country of Origin
Taiwan
  • Quickly find another product in this range by Number of Ways:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.739
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 9 weeks

IDC 2.54mm pitch cable mounting socket with 2 x 20 pins, made of thermoplastic polyester with fibre-glass reinforcement. Also suitable for two-row pin connector strips.


  • Gold-plated
  • DIN 41651
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot