BKL 10120113 IDC Cable Mounting Socket with 2 x 8 Pins Pitch 2.54 mm

Order Code:

50-8235

Brand: BKL MPN: 10120113
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.06
50+ £0.995
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
276 in stock, despatched in 4 working days

IDC 2.54mm pitch cable mounting socket with 2 x 8 pins, made of thermoplastic polyester with fibre-glass reinforcement. Also suitable for two-row pin connector strips.


  • Gold-plated
  • DIN 41651
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot