BKL 10120112 IDC Cable Mounting Socket with 2 x 7 Pins Pitch 2.54 mm

Order Code:

50-8234

Brand: BKL MPN: 10120112
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.932
10+ £0.888
50+ £0.836
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
575 in stock, despatched in 4 working days

IDC 2.54mm pitch cable mounting socket with 2 x 7 pins, made of thermoplastic polyester with fibre-glass reinforcement. Also suitable for two-row pin connector strips.


  • Gold-plated
  • DIN 41651
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot