Q. Is the key removable in both the on position and the off position
A. Hi Mr Bottoms, thank you for your question. Yes the key is removable in both positions.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £18.80 |
| 10+ | £17.09 |
| 50+ | £15.66 |
Key switch with 2x45° switching angle.
| Type | Keyswitch |
|---|---|
| Contact Configuration | DP3T |
| Number of Positions | 3 |
| Switch Function | On-Off-On |
| Current Rating | 5A |
| Key removable Positions | 0, 1 |
| Action | On-off-on |
| Illumination Type | None |
| IP Rating | IP40 |
| Maximum Temperature | +55°C |
| Min. temperature | -20°C |
Q. Is the key removable in both the on position and the off position
A. Hi Mr Bottoms, thank you for your question. Yes the key is removable in both positions.