Stainless Key Switches

White Label Brand: White Label

Key switches available with a choice of switching options.

  • 2 keys supplied per switch
  • Made from stainless steel
  • Protected to IP65
  • Installation diameter 19mm
  • Flat pin 2.8 x 0.5mm connector
  • Switching voltage 250V
  • Switching current 5A
  • Temperature range -20 to +55°C
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Number of Positions Switch Function Action Type Current Rating Key removable Positions Illumination Type IP Rating Maximum Temperature Min. temperature
White Label SH1294 Key Switch, 90° Switching Angle
White Label SH1294 Key Switch, 90° Switching Angle
Standard range
Order code: 50-8219
MPN: SH1294

Despatched same day - 1 in stockFurther 333 despatched in 4 working days
1+ £20.13
10+ £18.29
50+ £16.23
Price per unit Ex VAT
SPST 2 On/On On-on Keyswitch 5A 0, 1 None IP40 +55°C -20°C
White Label SH1296 Key Switch, 2x 45° Switching Angle
White Label SH1296 Key Switch, 2x 45° Switching Angle
Standard range
Order code: 50-8220
MPN: SH1296

Despatched within 4 working days - 389 in stock
1+ £18.80
10+ £17.09
50+ £15.66
Price per unit Ex VAT
DP3T 3 On-Off-On On-off-on Keyswitch 5A 0, 1 None IP40 +55°C -20°C

Trustpilot